2. Connectors
                                                                                                  3. Fiber Optic Attenuators & Connectors
                                                                                                  4. Fiber Optic Adapters
                                                                                                  Print Page

                                                                                                  HFBR-4505Z

                                                                                                  Fiber Optic Adapter, Plastic Optical, POF Receptacle, POF Receptacle, Straight Adapter

                                                                                                  BROADCOM
                                                                                                  BROADCOM HFBR-4505Z
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-4505Z
                                                                                                  Newark Part No.74K5182
                                                                                                  Product RangeHFBR-45XXZ
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16,414 In Stock

                                                                                                  613 more incoming. You can reserve stock now

                                                                                                  10028 Delivery in 1-3 Business Days(US stock)
                                                                                                  6386 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.570
                                                                                                  10+$2.080
                                                                                                  100+$1.660
                                                                                                  500+$1.470
                                                                                                  1000+$1.360
                                                                                                  2500+$1.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-4505Z
                                                                                                  Newark Part No.74K5182
                                                                                                  Product RangeHFBR-45XXZ
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fibre Optic Connector TypeVlink
                                                                                                  Fibre TypePlastic Optical
                                                                                                  Convert From Fiber Optic ConnectorOptical
                                                                                                  Fibre Diameter1mm
                                                                                                  Convert From GenderJack
                                                                                                  Convert To Fiber Optic ConnectorOptical
                                                                                                  Connector Body MaterialPlastic Body
                                                                                                  Convert To GenderJack
                                                                                                  Adapter Body StyleStraight Adapter
                                                                                                  Product RangeHFBR-45XXZ
                                                                                                  SVHCDecamethylcyclopentasiloxane

                                                                                                  Product Overview

                                                                                                  The HFBR-4505Z is a grey bulkhead/feed-through plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. Duplex connectors are keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. This connector mates two simplex connectors for panel/bulkhead feed-through of HFBR-4501Z/4511Z terminated plastic fibre cable. Maximum panel thickness is 4.1mm. This connector can serve as a cable in-line splice using two simplex connec­tors. This connector is not compatible with POF duplex, POF simplex latching or HCS connectors.

                                                                                                  • Compatible with Avago Versatile Link family of connectors and fibre optic components
                                                                                                  • 1mm Diameter plastic optical fibre (POF) in two grades

                                                                                                  Applications

                                                                                                  Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting

                                                                                                  Technical Specifications

                                                                                                  Fibre Optic Connector Type

                                                                                                  Vlink

                                                                                                  Convert From Fiber Optic Connector

                                                                                                  Optical

                                                                                                  Convert From Gender

                                                                                                  Jack

                                                                                                  Connector Body Material

                                                                                                  Plastic Body

                                                                                                  Adapter Body Style

                                                                                                  Straight Adapter

                                                                                                  SVHC

                                                                                                  Decamethylcyclopentasiloxane

                                                                                                  Fibre Type

                                                                                                  Plastic Optical

                                                                                                  Fibre Diameter

                                                                                                  1mm

                                                                                                  Convert To Fiber Optic Connector

                                                                                                  Optical

                                                                                                  Convert To Gender

                                                                                                  Jack

                                                                                                  Product Range

                                                                                                  HFBR-45XXZ

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Decamethylcyclopentasiloxane
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.