48A EV Charging Cables:
4 Products FoundFind a huge range of 48A EV Charging Cables at Newark Electronics. We stock a wide range of EV Charging Cables, such as 32A, 20A, 50A & 80A EV Charging Cables from the worlds top manufacturers including: ITT Cannon
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Single Phase | 240VAC | 48A | 6.1m | 20ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | NEMA 3R, 3S | Black | J2CE Series | ||||||
07AM6784 | Each | 1+ $419.270 50+ $374.350 100+ $349.850 | Two Phase | 220V | 48A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6783 | Each | 1+ $365.110 50+ $325.990 100+ $304.680 | Two Phase | 220V | 48A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||
07AM6782 | Each | 1+ $311.930 50+ $278.510 100+ $260.310 | Two Phase | 220V | 48A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | |||||