Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoJ2CE4021-15L0ACopy
Newark Part No.34AK0861
Product RangeJ2CE Series
Your Part Number
No Longer Available
Product Information
ManufacturerITT CANNON
Manufacturer Part NoJ2CE4021-15L0ACopy
Newark Part No.34AK0861
Product RangeJ2CE Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating40A
Cable Length - Metric4.6m
Cable Length - Imperial15ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2, SAE J1772 Connector
Tipo de conector Género APlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingNEMA 3R, 3S
Jacket ColorBlack
Product RangeJ2CE Series
SVHCTo Be Advised
Alternatives for J2CE4021-15L0A
1 Product Found
Technical Specifications
No. of Phases
Single Phase
Current Rating
40A
Cable Length - Imperial
15ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Connector Type B Gender
-
Jacket Color
Black
SVHC
To Be Advised
Voltage Rating
240VAC
Cable Length - Metric
4.6m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 2, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R, 3S
Product Range
J2CE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate