Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-20-12-USCRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80AK6979
Product RangeQFWC-20 Series
Your Part Number
470 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 20+ | $13.820 |
| 50+ | $13.080 |
| 100+ | $11.860 |
| 250+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-20-12-USCRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80AK6979
Product RangeQFWC-20 Series
Technical Datasheet
Convert FromUS Plug
Convert ToUSB Type C Receptacle
Current Rating1.67A
Connector Colour-
Connector Body Material-
Voltage Rating VAC264V
Product RangeQFWC-20 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- QFWC-20 series 20Watts USB Type C single output power supply
- Universal AC input/ full range (90VAC to 264VAC), energy efficiency level VI
- USB Power Delivery (PD), folding power plug
- USB Type C output connector, quick charge 3.0 & 2.0 compatible
- Output protections: SCP/OCP/OVP
- No load power consumption of <lt/>0.1W, 1 year warranty
- 5V / 9V / 12VDC output, 3A at 5V / 2.22A at 9V / 1.67A at 12V rated current
- 0°C to 40°C operating temperature range
- Dimension is 1.05inch x 1.53inch x 2.1inch (L x W x H)
Technical Specifications
Convert From
US Plug
Current Rating
1.67A
Connector Body Material
-
Product Range
QFWC-20 Series
Convert To
USB Type C Receptacle
Connector Colour
-
Voltage Rating VAC
264V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability