Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PH-Z
Newark Part No.95Y0402
Product RangeTM-K018VA
Your Part Number
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.880 | $1.880 |
| 50+ | $14.980 | $1.880 |
| 100+ | $14.080 | $1.880 |
| 250+ | $12.960 | $1.880 |
| 500+ | $12.280 | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PH-Z
Newark Part No.95Y0402
Product RangeTM-K018VA
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Convert FromEuro, Japan/US, UK
Convert ToUSB
Output Power Max10W
Output Voltage - Output 15V
Current Rating2.1A
Output Current - Output 12.1A
Connector Colour-
Output Voltage - Output 2-
Output Current - Output 2-
Connector Body Material-
Output ConnectorUSB A
Voltage Rating VAC240V
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeTM-K018VA
Plug TypeAU, EU, UK, US
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Power Supply Applications
Household
Convert From
Euro, Japan/US, UK
Output Power Max
10W
Current Rating
2.1A
Connector Colour
-
Output Current - Output 2
-
Output Connector
USB A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
TM-K018VA
SVHC
No SVHC (25-Jun-2020)
No. of Outputs
1 Output
Convert To
USB
Output Voltage - Output 1
5V
Output Current - Output 1
2.1A
Output Voltage - Output 2
-
Connector Body Material
-
Voltage Rating VAC
240V
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate