2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. D Sub Jack Screws
                                                                                                    Print Page

                                                                                                    SPC14961

                                                                                                    D Sub Jack Screw, Multicom Pro Jack Accessories, 1.9 ", 4-40 UNC

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO SPC14961
                                                                                                    MULTICOMP PRO SPC14961
                                                                                                    MULTICOMP PRO SPC14961
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoSPC14961
                                                                                                    Newark Part No.80K5382
                                                                                                    Product RangeMulticom Pro Jack Accessories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,442 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.720
                                                                                                    100+$3.670
                                                                                                    250+$3.300
                                                                                                    500+$3.000
                                                                                                    1000+$2.760
                                                                                                    Price for:Pack of 2
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoSPC14961
                                                                                                    Newark Part No.80K5382
                                                                                                    Product RangeMulticom Pro Jack Accessories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMulticom Pro Jack Accessories
                                                                                                    Screw Length1.9"
                                                                                                    Thread Size - Metric-
                                                                                                    Thread Size - Imperial4-40 UNC
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    SPC14961 D sub jack screw is a precision-engineered accessory designed to secure D-subminiature connectors reliably. It features a 6.09mm screw length and a 4-40 UNC thread, ensuring compatibility with a wide range of D-sub connector applications. This jack screw enhances the mechanical stability of connectors in environments subject to vibration or frequent handling, providing a secure and dependable connection.

                                                                                                    • Standard 4-40 UNC thread ensures compatibility with D-sub connectors for easy installation
                                                                                                    • 6.09mm length provides optimal thread engagement for secure connections, preventing loosening
                                                                                                    • Withstands mechanical stress and environmental conditions for long-lasting performance
                                                                                                    • Quick and straightforward to install, reducing downtime during assembly or repairs
                                                                                                    • Prevents accidental disconnections in applications requiring high mechanical integrity

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Multicom Pro Jack Accessories

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Screw Length

                                                                                                    1.9"

                                                                                                    Thread Size - Imperial

                                                                                                    4-40 UNC

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SPC14961

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product