2. Connectors
                                                                                                    3. Crimp Terminals / Solder Terminals & Splices
                                                                                                    4. Thread Mount Turret Terminals
                                                                                                    Print Page

                                                                                                    570-1990-01-01-00

                                                                                                    Turret Thread Mount Terminal, 1/4-28, Insulated, Silver

                                                                                                    CAMBION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CAMBION 570-1990-01-01-00
                                                                                                    ManufacturerCAMBION
                                                                                                    Manufacturer Part No570-1990-01-01-00
                                                                                                    Newark Part No.97F4430
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$157.430
                                                                                                    500+$127.700
                                                                                                    1000+$88.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 250
                                                                                                    Multiple: 250
                                                                                                    $39,357.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAMBION
                                                                                                    ManufacturerCAMBION
                                                                                                    Manufacturer Part No570-1990-01-01-00
                                                                                                    Newark Part No.97F4430
                                                                                                    Thread Size - Imperial1/4-28
                                                                                                    Thread Size - Metric-
                                                                                                    InsulationInsulated
                                                                                                    Terminal PlatingSilver
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 570-1990-01-01-00 is a Turreted Terminal made of brass with silver plated finish. The 570-1990 series feed-through insulated terminal supports solder termination. The terminal comes with a ceramic insulator, nickel plated brass mounting hex nut and a nickel plated phosphor bronze internal tooth lockwasher.

                                                                                                    • 2500VRMS Dielectric withstanding voltage

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Thread Size - Imperial

                                                                                                    1/4-28

                                                                                                    Insulation

                                                                                                    Insulated

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    Terminal Plating

                                                                                                    Silver

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product