1.09mm Solder / Press Mount Turret Terminals:
11 Products FoundFind a huge range of 1.09mm Solder / Press Mount Turret Terminals at Newark Electronics. We stock a wide range of Solder / Press Mount Turret Terminals, such as 1.93mm, 1.09mm, 1.3mm & 1.7mm Solder / Press Mount Turret Terminals from the worlds top manufacturers including: Cambion, Mill-max & Harwin
View
Buyer
Engineer
Manufacturer
Insulation
Mounting Hole Dia
Terminal Plating
Overall Length
Length - Below Flange
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.030 100+ $2.770 250+ $2.450 500+ $1.990 1000+ $1.380 | Non Insulated | 1.09mm | Gold | - | 11mm | 2.87mm | - | ||||||
45AJ4618 RoHS | Each | 10+ $0.513 100+ $0.445 500+ $0.403 1000+ $0.386 2500+ $0.374 More Pricing... | Non Insulated | 1.09mm | Tin | 21.64mm | 21.64mm | 2.08mm | - | |||||
Each | 1+ $1.480 100+ $1.350 250+ $1.200 500+ $0.967 1000+ $0.670 | Non Insulated | 1.09mm | Tin | - | 10.21mm | 2.08mm | - | ||||||
Each | 1+ $2.050 100+ $1.870 250+ $1.660 500+ $1.350 1000+ $0.930 | Non Insulated | 1.09mm | Tin | - | 11mm | 2.87mm | - | ||||||
Each | 1+ $0.198 10+ $0.184 25+ $0.157 50+ $0.137 100+ $0.127 More Pricing... | Non Insulated | 1.09mm | Tin | - | 9.42mm | 7.62mm | 9103 Series | ||||||
12AN6457 RoHS | Each | 1000+ $0.335 2500+ $0.303 5000+ $0.278 10000+ $0.257 | Non Insulated | 1.09mm | Gold | 6.98mm | 6.98mm | 2.08mm | - | |||||
Each | 1+ $0.561 10+ $0.531 25+ $0.455 50+ $0.387 100+ $0.370 More Pricing... | Non Insulated | 1.09mm | Gold | - | 2.54mm | 1.9mm | 0630 Series | ||||||
Each | 1+ $2.050 100+ $1.870 250+ $1.660 500+ $1.350 1000+ $0.930 | Non Insulated | 1.09mm | Tin | - | 9.43mm | 1.3mm | - | ||||||
Each | 1000+ $0.073 | Non Insulated | 1.09mm | Tin | - | 5.26mm | 23.8mm | 4658 Series | ||||||
Each | 1000+ $1.340 | Non Insulated | 1.09mm | Gold | - | 9.43mm | 1.3mm | - | ||||||
Each | 1000+ $0.098 | Non Insulated | 1.09mm | Tin | - | 8.89mm | 5.97mm | 4275 Series | ||||||