Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF250TACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30C1682
Product RangeSta-Kon F 250Series
Your Part Number
1,728 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 250+ | $1.420 |
| 500+ | $1.390 |
| 1250+ | $1.360 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF250TACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30C1682
Product RangeSta-Kon F 250Series
Technical Datasheet
Product RangeSta-Kon F 250Series
Terminal TypeQuick Disconnect Adapter
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The F250TA is a Non-insulated Adapter made of brass with metallic electro tin plated finish. The Sta-Kon® adapter features brazed-seam serrated barrel provides maximum tensile strength and internal barrel serrations and long barrel provide for maximum tensile strength. It also features complete line of installing tools, engineered to match tool with terminal.
- Color-coded for easy installation
- Offers long-term dependability
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon F 250Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Quick Disconnect Adapter
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for F250TA
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate