Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.409 |
| 25+ | $0.366 |
| 100+ | $0.348 |
| 500+ | $0.310 |
| 1000+ | $0.288 |
| 2500+ | $0.279 |
| 5000+ | $0.270 |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
PLASTI-GRIP
22AWG
1.65mm²
Red
Copper
23mm
No SVHC (25-Jun-2025)
Crimp
16AWG
2.95mm
PVC (Polyvinylchloride)
23mm
10.3mm
Technical Docs (2)
Alternatives for 131443
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate