Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC10-55PTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23C2724
Product RangeSta-Kon RC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.840 |
Price for:Each
Minimum: 50
Multiple: 50
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC10-55PTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23C2724
Product RangeSta-Kon RC Series
Technical Datasheet
Product RangeSta-Kon RC Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter2.8mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length26.92mm
Pin Length-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RC10-55PT is a Pin Terminal made of copper with electro tin plated finish and yellow nylon insulator. It provides an easy and effective way to terminate stranded wire into European/metric-style terminal blocks. The Sta-Kon® terminal designed to prevent shorting, wire strand loss and/or wire pullout resulting from improper termination of stranded wire. Designed to meet emerging global standards which require wire-to-metric style terminal block installations be terminated with a pin style terminal. It features crimp termination and accepts 12 to 10AWG wire size.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RC Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
-
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.8mm
Insulator Material
Nylon (Polyamide)
Overall Length
26.92mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RC10-55PT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate