Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19213-0003Copy
Newark Part No.70K8975
Product RangeAvikrimp 19213 Series
Also Known AsWP-5218, GTIN UPC EAN: 800753053458
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.274 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19213-0003Copy
Newark Part No.70K8975
Product RangeAvikrimp 19213 Series
Also Known AsWP-5218, GTIN UPC EAN: 800753053458
Technical Datasheet
Product RangeAvikrimp 19213 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length26.7mm
Pin Length10.4mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Wire Pin Terminals offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire.
- Fits all popular pin-type (European) terminal blocks
- Wire sizes 10AWG to 22AWG
- Reliable, vibration-proof connection
- Allows for quick wire connects and disconnects from components
Applications
Industrial
Technical Specifications
Product Range
Avikrimp 19213 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
10.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.98mm
Insulator Material
Nylon (Polyamide)
Overall Length
26.7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability