940 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.130 |
| 25+ | $1.080 |
| 50+ | $1.050 |
| 100+ | $1.010 |
| 500+ | $0.827 |
| 1000+ | $0.735 |
| 2500+ | $0.696 |
Product Information
Product Overview
The PIDG series terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
Technical Specifications
PIDG
16AWG
2.8mm²
Blue
Copper
23.6mm
No SVHC (04-Feb-2026)
Crimp
14AWG
1.8mm
Nylon (Polyamide)
23.6mm
9.9mm
Technical Docs (3)
Alternatives for 165172
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate