Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29484Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2242
Product RangeMC Series
Your Part Number
315 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 50+ | $8.730 |
| 100+ | $8.080 |
| 250+ | $7.520 |
| 500+ | $6.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29484Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2242
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.9mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length23.3mm
Pin Length12mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC29484 is a blue insulated Pin Terminal made of copper with tin plated finish and a vinyl insulator. It has crimp termination and accepts up to 16 to 14AWG wire gauge.
- 600V at 105°C Maximum voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
MC Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
12mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.9mm
Insulator Material
Vinyl
Overall Length
23.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC29484
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate