Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323030
Newark Part No.50F3321
Product RangeSTRATO-THERM Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.604 |
| 25+ | $0.562 |
| 50+ | $0.553 |
| 100+ | $0.544 |
| 500+ | $0.459 |
| 1000+ | $0.431 |
| 2500+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323030
Newark Part No.50F3321
Product RangeSTRATO-THERM Series
Technical Datasheet
Product RangeSTRATO-THERM Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 323030
1 Product Found
Product Overview
The Strato-Therm 323030 non-insulated parallel splice is suitable for high temperature applications. This SOLISTRAND splice is heat resistant and accepts solid or stranded wire for single applications and operates at a maximum temperature of 343°C.
- MIL-T-7928 specs
- Outside Diameter: 3.58 mm
Applications
Industrial
Technical Specifications
Product Range
STRATO-THERM Series
Wire Size AWG Max
16AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulation
Non Insulated
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability