Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-3628
Newark Part No.70AK6327
Product RangeWire-Nut 72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3628
Newark Part No.70AK6327
Product RangeWire-Nut 72 Series
Product RangeWire-Nut 72 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourBlack
Insulator MaterialPP (Polypropylene)
SVHCNo SVHC (08-Jul-2021)
Product Overview
30-3628 is a box of 100 high-temp Wire-Nut® 72B® connectors engineered to endure the intense heat generated in applications such as high-wattage light fixtures and signs, ensuring reliable performance even in the most demanding conditions. Can be used on conductors from #22 to #12AWG, in combinations from minimum 2 #22AWG to maximum 3 #16AWG.
- Designed to withstand temperatures up to 150ºC
- Fixed, square-cut spring provides secure grip
- Excellent for fine stranded wire applications
- Positive grip shell for ergonomic twisting
- Approved for bonding and grounding applications
- Rated for use in air handling spaces
- 300V max voltage
- Thermoplastic polyester housing
- UL 486C and UL 94V-0 flame rating
- 1 year warranty
Technical Specifications
Product Range
Wire-Nut 72 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
14AWG
Insulator Colour
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate