Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-1047
Newark Part No.75AK8904
Product RangeTwister 347 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
Price for:Pack of 50
Minimum: 500
Multiple: 500
$8,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1047
Newark Part No.75AK8904
Product RangeTwister 347 Series
Technical Datasheet
Product RangeTwister 347 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourRed, Yellow
Insulator MaterialPP (Polypropylene)
SVHCNo SVHC (08-Jul-2021)
Product Overview
Twister® ProFLEX™ combines the most comfortable connector of IDEAL® with the added protection of a flexible skirt. It delivers the widest wire combination range with the highest voltage rating in the industry, every day performance professional electricians can trust.
- Flexible skirt provides improved protection and adapts to tightly fit electrical boxes with limited space
- Swept wing design with SureGrip™ overmold offers greater comfort, leverage, and torque for faster connections
- Expanding square-wire spring and polypropylene shell deliver a secure connection every time
- Tough, UL 94V-2 flame-retardant shell
- Wire combinations: 2#18 to 4#10
Technical Specifications
Product Range
Twister 347 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Red, Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate