Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-076
Newark Part No.35F2456
Product Range76B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-076
Newark Part No.35F2456
Product Range76B Series
Technical Datasheet
Product Range76B Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA16mm²
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 30-076 is a Wire-Nut® Wire Connector with red thermoplastic. This 76B series closed end splice supports twist on termination and accepts 14 to 12AWG wire. The fixed square-wire spring creates its own threads-maintains a secure positive grip that will not relax over time. No pre-twisting required-positive grip design provides fast, easy installation. Deep skirt helps protect against flash-over. Reusable for easy circuit changes and additions. It accepts 2 #14 to 4 #12 AWG wire combinations.
- Tough, UL94V-2 flame-retardant shell rated at 105°C
- Rated for 600V maximum
Applications
Industrial
Technical Specifications
Product Range
76B Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
12AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 30-076
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate