Print Page
Product Information
Product Overview
The 30-211 is a set-screw Wire Connector feature eliminates need for restriping wire each time connection is disturbed. Set-screw easily and securely applies maximum compression to conductors to ensure a vibration-resistant splice.
- Permits fast visual inspection of splice
- Tough and flame-retardant shell rated at 150°C (302°F)
Applications
Industrial
Technical Specifications
Product Range
11 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Uninsulated
Termination
Screw
Wire Size AWG Max
14AWG
Insulator Colour
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate