2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Strain Reliefs
                                                                                                    Print Page

                                                                                                    3505-8010

                                                                                                    Connector Accessory, Retainer Clip, 2500 Series Low Profile Headers/Sockets, 10 Positions

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 3505-8010
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3505-8010
                                                                                                    Newark Part No.97B9438
                                                                                                    Product Range3505 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007070016 DE610003225
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6,462 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.410
                                                                                                    10+$1.240
                                                                                                    25+$1.170
                                                                                                    50+$1.120
                                                                                                    100+$1.070
                                                                                                    250+$0.974
                                                                                                    500+$0.877
                                                                                                    1000+$0.775
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3505-8010
                                                                                                    Newark Part No.97B9438
                                                                                                    Product Range3505 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007070016 DE610003225
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeRetainer Clip
                                                                                                    For Use With2500 Series Low Profile Headers/Sockets
                                                                                                    No. of Positions10Positions
                                                                                                    Strain Relief MaterialStainless Steel
                                                                                                    Product Range3505 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 3505-8010 is a 10-way Retainer Clip made of stainless steel. It is suitable for use with the 2500 series low profile headers/sockets without strain relief.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Retainer Clip

                                                                                                    No. of Positions

                                                                                                    10Positions

                                                                                                    Product Range

                                                                                                    3505 Series

                                                                                                    For Use With

                                                                                                    2500 Series Low Profile Headers/Sockets

                                                                                                    Strain Relief Material

                                                                                                    Stainless Steel

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product