Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2157Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AH8146
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 5+ | $11.210 |
| 10+ | $10.720 |
| 25+ | $10.080 |
| 50+ | $9.610 |
| 100+ | $9.110 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2157Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AH8146
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-
Measured Temperature Max-
Supply Voltage Min-
Resistance @ 0°C2.795kohm
Supply Voltage Max5V
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-2157 is a fluid temperature sensor measures and monitors the temperature of a variety of fluids.
- High sensitivity and compact design
- Integrated Metri-pack 150.2 sealed connector with brass housing and copper sealing washer
- Single handed installation without tools
- M14x1.5mm thread
- Continuous operating temperature range from -40°C to 150°C
- 5V operating voltage
- 0.32inch diameter
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Max
-
Resistance @ 0°C
2.795kohm
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Measured Temperature Min
-
Supply Voltage Min
-
Supply Voltage Max
5V
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for GE-2157
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate