Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLEMO
Manufacturer Part NoGCA.0S.255.LT
Newark Part No.85R1115
Technical Datasheet
Internal Diameter9.1mm
Accessory TypeEarthing Washer
For Use WithLEMO 0S Series Connector
External Diameter13mm
Fastener MaterialBrass
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GCA.0S.255.LT is a 13 x 9.1mm size-0 Grounding lug or Earthing Washer, made of brass with CuSnZn-plated (2μm).
Applications
Industrial
Technical Specifications
Internal Diameter
9.1mm
For Use With
LEMO 0S Series Connector
Fastener Material
Brass
SVHC
No SVHC (14-Jun-2023)
Accessory Type
Earthing Washer
External Diameter
13mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate