2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Jumpers & Shunts
                                                                                                  Print Page

                                                                                                  929950-00.

                                                                                                  Jumper (Busbar), Jumper, 0.025" Pin Headers, 2 Positions, 2.54 mm, 929 Series

                                                                                                  3M
                                                                                                  3M 929950-00.
                                                                                                  3M 929950-00.
                                                                                                  3M 929950-00.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No929950-00.
                                                                                                  Newark Part No.26AC8924
                                                                                                  Product Range929 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051115606564 80001387358
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  1,000 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.339
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 2000
                                                                                                  Multiple: 2000
                                                                                                  $678.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No929950-00.
                                                                                                  Newark Part No.26AC8924
                                                                                                  Product Range929 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051115606564 80001387358
                                                                                                  Accessory TypeJumper
                                                                                                  For Use With0.025" Pin Headers
                                                                                                  No. of Positions2Positions
                                                                                                  Pitch Spacing2.54mm
                                                                                                  Product Range929 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 929950-00 is a 2-way 0.100-inch Pak 100 Shunt Jumper with tin-plated phosphor bronze contacts. This 929 series jumper comes with glass filled polyester (PBT) body and is compatible with 0.025-inch pins. Unique C-spring contact insures balanced forces and color coded for easy identification.

                                                                                                  • Black color
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • Stackable end-to-end and side-to-side
                                                                                                  • 1A Current rating
                                                                                                  • <gt/>1 x 10⁹Ω at 500VDC Insulation resistance

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Jumper

                                                                                                  No. of Positions

                                                                                                  2Positions

                                                                                                  Product Range

                                                                                                  929 Series

                                                                                                  For Use With

                                                                                                  0.025" Pin Headers

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.