Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929950-00.
Newark Part No.26AC8924
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051115606564 80001387358
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929950-00.
Newark Part No.26AC8924
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051115606564 80001387358
Accessory TypeJumper
For Use With0.025" Pin Headers
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range929 Series
SVHCTo Be Advised
Product Overview
The 929950-00 is a 2-way 0.100-inch Pak 100 Shunt Jumper with tin-plated phosphor bronze contacts. This 929 series jumper comes with glass filled polyester (PBT) body and is compatible with 0.025-inch pins. Unique C-spring contact insures balanced forces and color coded for easy identification.
- Black color
- UL94V-0 Flammability rating
- Stackable end-to-end and side-to-side
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
929 Series
For Use With
0.025" Pin Headers
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate