• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Jumpers & Shunts
                                                                                                    Print Page

                                                                                                    0545400000

                                                                                                    Jumper (Busbar), Cross Connector, Cross-Connector/Comb, SAK Series Modular Terminal Blocks

                                                                                                    WEIDMULLER
                                                                                                    WEIDMULLER 0545400000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No0545400000
                                                                                                    Newark Part No.99F3326
                                                                                                    Also Known AsQB 58/8/15
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    126 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.310
                                                                                                    10+$26.170
                                                                                                    25+$23.780
                                                                                                    50+$23.210
                                                                                                    100+$21.510
                                                                                                    250+$19.460
                                                                                                    500+$18.770
                                                                                                    1000+$18.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No0545400000
                                                                                                    Newark Part No.99F3326
                                                                                                    Also Known AsQB 58/8/15
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeCross-Connector/Comb
                                                                                                    For Use WithSAK Series Modular Terminal Blocks
                                                                                                    No. of Positions58Positions
                                                                                                    Pitch Spacing-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 0545400000 is a 58-pole gray direct mount Cross-Connector made of copper for cross-connection link. The QB 58/8/15 cross-connector poles are easy to break off for contacts that do not require a connection. The mounting tolerances of the terminals must be taken into account.

                                                                                                    • Screwed fixing

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Cross-Connector/Comb

                                                                                                    No. of Positions

                                                                                                    58Positions

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    SAK Series Modular Terminal Blocks

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.