Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1054560000
Newark Part No.10B5307
Also Known AsWQV 4/3 WDU 4
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $3.790 |
| 25+ | $3.580 |
| 50+ | $3.220 |
| 100+ | $3.160 |
| 250+ | $2.950 |
| 500+ | $2.700 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1054560000
Newark Part No.10B5307
Also Known AsWQV 4/3 WDU 4
Technical Datasheet
Accessory TypeJumper
For Use WithWTL 4 Test-disconnect Terminals
No. of Positions3Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1054560000 is a 3-pole yellow direct mount Cross-Connector made of PA 66 for the terminals. The WQV 4/3 cross-connector features hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.
- Screwed fixing
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
-
For Use With
WTL 4 Test-disconnect Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability