Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201388-1Copy
Newark Part No.13T8902
Product RangeAMP M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $9.070 |
| 250+ | $8.660 |
| 500+ | $8.240 |
Price for:Each
Minimum: 100
Multiple: 100
$907.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201388-1Copy
Newark Part No.13T8902
Product RangeAMP M Series
Accessory TypeJack Screw
For Use WithAMP M Series Rectangular Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2B
Screw Head Height14.27mm
Screw Length29.97mm
Product RangeAMP M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201388-1 is a Jack Screw made up of stainless steel and zinc alloy with clear chromate finish. It has 6-32 UNC-2B double lead thread, male jack screw tip, Spirol pin and washer mounting hardware. It is suitable for use with the 15/16/42-position mixed connectors, 20/28-position high voltage connectors, 6/14/20/26/34/41/50/75/104-position posted connectors, 6/14/20/26/34/41/50/75/104-position standard connectors, standard and posted connectors.
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M3.5
Screw Head Height
14.27mm
Product Range
AMP M Series
For Use With
AMP M Series Rectangular Connectors
Thread Size - Imperial
6-32 UNC-2B
Screw Length
29.97mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate