Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $663.310 | $498.890 |
| 3+ | $631.380 | $498.890 |
| 5+ | $599.450 | $498.890 |
| 10+ | $580.070 | $498.890 |
Product Information
Product Overview
2397100-1 is a SDE-SA commercial hand crimp tool assembly for the standard power timer contact. The tool consists of the SDE-SA frame assembly 9-1478240-0 and the 2397100-2 die assembly. The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one or more crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Suitable for wire size range from 1.00 to 0.50mm², number conductors is 1
- Operator releasable and adjustable ratchet configuration, removable/interchangeable die sets type
- Manual power technology type, open barrel - F crimp from-wire barrel type
- Die sets are easily changed out with a simple screw and pin system
- Rounded upper jaw design is engineered for increased strength and even distribution of force
- Ratcheted action frame
- Bi-material grips deliver better control and ergonomics for repetitive crimping performance
- Longer handle design provides greater leverage, reducing the amount of operator force require
- Handle force can be adjusted for operator comfort when crimping various terminals
Technical Specifications
Ratchet
SDE-SA Series
AMP Standard Power Timer 927832 0.5-1mm² Terminals
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate