ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tools
                                                                                                    Print Page

                                                                                                    2397100-1

                                                                                                    Crimp Tool, Ratchet, AMP Standard Power Timer 927832 0.5-1mm² Terminals, SDE-SA Series

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY 2397100-1
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2397100-1
                                                                                                    Newark Part No.57AK8857
                                                                                                    Product RangeSDE-SA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$703.690$498.890
                                                                                                    3+$632.170$498.890
                                                                                                    5+$560.650$498.890
                                                                                                    10+$545.680$498.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $498.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2397100-1
                                                                                                    Newark Part No.57AK8857
                                                                                                    Product RangeSDE-SA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Tool TypeRatchet
                                                                                                    For Use WithAMP Standard Power Timer 927832 0.5-1mm² Terminals
                                                                                                    Product RangeSDE-SA Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2397100-1 is a SDE-SA commercial hand crimp tool assembly for the standard power timer contact. The tool consists of the SDE-SA frame assembly 9-1478240-0 and the 2397100-2 die assembly. The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one or more crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.

                                                                                                    • Suitable for wire size range from 1.00 to 0.50mm², number conductors is 1
                                                                                                    • Operator releasable and adjustable ratchet configuration, removable/interchangeable die sets type
                                                                                                    • Manual power technology type, open barrel - F crimp from-wire barrel type
                                                                                                    • Die sets are easily changed out with a simple screw and pin system
                                                                                                    • Rounded upper jaw design is engineered for increased strength and even distribution of force
                                                                                                    • Ratcheted action frame
                                                                                                    • Bi-material grips deliver better control and ergonomics for repetitive crimping performance
                                                                                                    • Longer handle design provides greater leverage, reducing the amount of operator force require
                                                                                                    • Handle force can be adjusted for operator comfort when crimping various terminals

                                                                                                    Technical Specifications

                                                                                                    Crimp Tool Type

                                                                                                    Ratchet

                                                                                                    Product Range

                                                                                                    SDE-SA Series

                                                                                                    For Use With

                                                                                                    AMP Standard Power Timer 927832 0.5-1mm² Terminals

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Assembly Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product