2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tools
                                                                                                    Print Page

                                                                                                    PIC-MR1

                                                                                                    Crimp Tool, Hand, AMP Picabond 28-19AWG Connectors, Picabond Series

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS PIC-MR1
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoPIC-MR1
                                                                                                    Newark Part No.47AK6173
                                                                                                    Product RangePicabond Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$438.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $438.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoPIC-MR1
                                                                                                    Newark Part No.47AK6173
                                                                                                    Product RangePicabond Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Tool TypeHand
                                                                                                    For Use WithAMP Picabond 28-19AWG Connectors
                                                                                                    Product RangePicabond Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PIC-MR1 is vise-style MR1 hand tool is designed to crimp various AMP picabond connectors onto 19 to 28AWG wires. It has moveable anvil and two fixed dies crimp the connector perfectly every time. Rubber wire supports hold wire in place while crimping and built-in wire cutter locates the connector on the anvil and cuts excess wire during crimping. Its vise-like handle snaps into place, ensuring highly uniform connections with every crimp and has fixed handle provides additional support during crimping.

                                                                                                    • AMP picabond connectors (striped connectors)
                                                                                                    • Orange, green, purple, red and yellow compatible strip color
                                                                                                    • Tool dimension is 10.5 x 7.5 x 2.5inch

                                                                                                    Technical Specifications

                                                                                                    Crimp Tool Type

                                                                                                    Hand

                                                                                                    Product Range

                                                                                                    Picabond Series

                                                                                                    For Use With

                                                                                                    AMP Picabond 28-19AWG Connectors

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product