Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,303.95 |
Product Information
Product Overview
The 59250 is a T-Head Hand Crimp Tool for AMP PIDG/STRATO-THERM/PLASTI 26-14AWG terminals and splices. The handle of the crimp tool is color-coded to match the color coding of the product to be applied. The insulation adjustment indicator is used to control crimp height of the insulation barrel. It can be set at any of four positions corresponding to insulation diameter. The CERTI-CRIMP hand crimping tool ratchet control ensures full crimping of the product. Once engaged, the ratchet will not release until the handles have been fully closed.
- PLASTI-GRIP terminals on solid or stranded copper wire sizes 22 through 14AWG
- STRATO-THERM terminals on stranded copper wire sizes 26 through 14AWG
Applications
Maintenance & Repair
Warnings
Crimping dies bottom before the ratchet releases. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do Not re-adjust the ratchet.
Technical Specifications
Ratchet
Te Connectivity / Amp 592
PIDG, STRATO-THERM, Plastic-Grip Terminals
Cadmium
Alternatives for 59250
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate