Need more?
| Quantity | Price |
|---|---|
| 1+ | $777.760 |
| 2+ | $733.940 |
Product Information
Product Overview
The 58078-3 from TE Connectivity is a hand crimp tool frame without dies. This hand crimping tool frame accepts 58052-3, 58079-3, 58080-3, 90390-3 and 90391-3 crimping die assemblies. Each tool frame features lower jaw platform, an upper jaw platform, spring loaded locator assembly with an adjustable locator stop and ratchet handle with ratchet pawl. The upper jaw platform has mounting hole and lower jaw platform has socket head setscrew for securing the die assembly.
- Designed to crimp 26AWG to 14AWG Ultra-Fast and Ultra-Fast Plus FASTON terminals
Applications
Industrial
Warnings
Cumulative Trauma Disorders can result from the prolonged use of manually powered hand tools. Hand tools are intended for occasional use.<{GetAttribute ReturnCharacterConversion}>Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Notes
When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the jaws.
Technical Specifications
Ratchet
Ultra-Fast Series
AMP 26-14AWG Crimp Terminals
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 58078-3
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate