| Quantity | Price |
|---|---|
| 1+ | $1,460.180 |
Product Information
Product Overview
The 91539-1 is a CERTI-CRIMP II straight action Hand Tool for use with 14 to 18AWG circular contacts. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. The insulation adjustment knob is used to regulate the crimp height of the contact insulation barrel during the crimping operation. The locator/insulation stop positions the contact and limits the insertion distance of the stripped wire into the contact. In use, the locator/insulation stop rests in the locator slot of the contact. The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.
- Open barrel - F crimp
Applications
Maintenance & Repair
Warnings
Do not cut or nick the wire strands during wire stripping.
Technical Specifications
Hand
Te Connectivity / Amp 915
AMP 14-18AWG Circular Contacts
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate