Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No1749
Newark Part No.92N3744
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No1749
Newark Part No.92N3744
Technical Datasheet
Crimp Tool TypeRatchet
For Use With28-16AWG Circular Multimate Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The 1749 is a Ratchet Crimp Tool for crimps circular MultiMate connector pins and sockets. The conductor and insulation crimps conform to OEM specifications and are produced in one tool closure. The conductor crimps are B type, insulation crimps are oval which are produced in three cavities such as 28 to 24, 24 to 20AWG and 18 to 16AWG. A locator and wire stop are provided to orient the pins or socket during crimping. The black oxide jaw assembly ratchet controlled release ratchet set to release when a 70to 80lbs load is applied.
- Heat treated components black oxide handle
- Blue textured plastisol grip
- 1-3/4" Approximately from end of handle
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
28-16AWG Circular Multimate Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate