2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tool Locators
                                                                                                  Print Page

                                                                                                  K1S

                                                                                                  Crimp Tool Positioner, K Type, 24 to 20AWG, M22520/2-01, AFM8, WA22 Pneumatic, AFME8B Battery Frame

                                                                                                  DANIELS
                                                                                                  DANIELS K1S
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDANIELS
                                                                                                  Manufacturer Part NoK1S
                                                                                                  Newark Part No.45AM8061
                                                                                                  Also Known AsM22520/2-02
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  43 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$153.560
                                                                                                  5+$143.120
                                                                                                  10+$138.500
                                                                                                  25+$133.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $153.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DANIELS
                                                                                                  ManufacturerDANIELS
                                                                                                  Manufacturer Part NoK1S
                                                                                                  Newark Part No.45AM8061
                                                                                                  Also Known AsM22520/2-02
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithM22520/2-01, AFM8 Crimp Tools, WA22 Pneumatic Crimp Tool Frame, AFME8B Battery Crimp Tool Frame
                                                                                                  Crimp Locator Applications24-20AWG Contacts
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  K1S is a positioner. This positioner is used with the M22520/2-01, AFM8® tool frame and adapts the tool frame to a particular application. The data plate on each positioner designates which contacts the positioner accommodates for its wire size and indicates the selector position.

                                                                                                  • For use with WA22 pneumatic crimp tool frame, AFME8B battery crimp tool frame

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  M22520/2-01, AFM8 Crimp Tools, WA22 Pneumatic Crimp Tool Frame, AFME8B Battery Crimp Tool Frame

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Crimp Locator Applications

                                                                                                  24-20AWG Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.