2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tool Dies
                                                                                                    Print Page

                                                                                                    CD-920-2

                                                                                                    Crimp Tool Die, 2 AWG Splices & Compression Lug Terminals

                                                                                                    Date/Lot Code

                                                                                                    PANDUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANDUIT CD-920-2
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoCD-920-2
                                                                                                    Newark Part No.31C8603
                                                                                                    Product RangeCD-920 Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498391441
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$242.000
                                                                                                    5+$238.490
                                                                                                    10+$234.980
                                                                                                    25+$230.620
                                                                                                    50+$227.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $242.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoCD-920-2
                                                                                                    Newark Part No.31C8603
                                                                                                    Product RangeCD-920 Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498391441
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Die Applications2 AWG Splices & Compression Lug Terminals
                                                                                                    For Use WithPanduit CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-930 & CT-940CH Crimp Tools & Heads
                                                                                                    Product RangeCD-920 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The CD-920-2 from Panduit is a crimp die for use with Panduit CT-920, CT-2920, CT-930, CT-2930/L, CT-2930/LE, CT-2931, CT-2931/E crimp tools, CT-930/CH, CT-930LPCH crimp heads. It can also be used with Panduit CT-2940/L and CT-2940/LE crimp tools and CT-940CH crimp head with CD-940-DA die adapter sold separately.

                                                                                                    • Brown P33 copper die colour and die number
                                                                                                    • Copper code conductor size of 2AWG

                                                                                                    Technical Specifications

                                                                                                    Crimp Die Applications

                                                                                                    2 AWG Splices & Compression Lug Terminals

                                                                                                    Product Range

                                                                                                    CD-920 Series

                                                                                                    For Use With

                                                                                                    Panduit CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-930 & CT-940CH Crimp Tools & Heads

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product