Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCD-920-2
Newark Part No.31C8603
Product RangeCD-920 Series
Also Known AsGTIN UPC EAN: 07498391441
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $242.000 |
| 5+ | $238.490 |
| 10+ | $234.980 |
| 25+ | $230.620 |
| 50+ | $227.630 |
Price for:Each
Minimum: 1
Multiple: 1
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD-920-2
Newark Part No.31C8603
Product RangeCD-920 Series
Also Known AsGTIN UPC EAN: 07498391441
Technical Datasheet
Crimp Die Applications2 AWG Splices & Compression Lug Terminals
For Use WithPanduit CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-930 & CT-940CH Crimp Tools & Heads
Product RangeCD-920 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CD-920-2 from Panduit is a crimp die for use with Panduit CT-920, CT-2920, CT-930, CT-2930/L, CT-2930/LE, CT-2931, CT-2931/E crimp tools, CT-930/CH, CT-930LPCH crimp heads. It can also be used with Panduit CT-2940/L and CT-2940/LE crimp tools and CT-940CH crimp head with CD-940-DA die adapter sold separately.
- Brown P33 copper die colour and die number
- Copper code conductor size of 2AWG
Technical Specifications
Crimp Die Applications
2 AWG Splices & Compression Lug Terminals
Product Range
CD-920 Series
For Use With
Panduit CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-930 & CT-940CH Crimp Tools & Heads
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability