2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tool Dies
                                                                                                    Print Page

                                                                                                    CD-2001-6-SET

                                                                                                    Crimp Tool Die, 6AWG Splices & Compression Lug Terminals, Panduit CT-2001 Series Crimping Tools

                                                                                                    Date/Lot Code

                                                                                                    PANDUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANDUIT CD-2001-6-SET
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoCD-2001-6-SET
                                                                                                    Newark Part No.29C4247
                                                                                                    Product RangeBlackfin Tooling Series
                                                                                                    Also Known AsGTIN UPC EAN: 61305630958
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 7/16/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$205.050
                                                                                                    5+$200.740
                                                                                                    10+$196.420
                                                                                                    25+$193.370
                                                                                                    50+$191.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $205.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoCD-2001-6-SET
                                                                                                    Newark Part No.29C4247
                                                                                                    Product RangeBlackfin Tooling Series
                                                                                                    Also Known AsGTIN UPC EAN: 61305630958
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Die Applications6AWG Splices & Compression Lug Terminals
                                                                                                    For Use WithPanduit CT-2001 Series Crimping Tools
                                                                                                    Product RangeBlackfin Tooling Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The CD-2001-6 from Panduit is a crimp die for CT-2001 tool. It is colour coded to provide easy matching to colour-coding marked on connectors. Embosses die index number on connector barrel provide post crimp inspection. Part number is permanently marked on crimping die for easy identification. It provides circumferential crimp results in terminations with premium electrical and mechanical performance. The CD-2001-4 is designed used with CT-3001 crimping tool to crimp number 6 American wire gauge (AWG) copper and CT-2001 crimping tool to crimp number 6 American wire gauge (AWG) copper.

                                                                                                    • Copper die index number or letter code and colour is blue P24

                                                                                                    Technical Specifications

                                                                                                    Crimp Die Applications

                                                                                                    6AWG Splices & Compression Lug Terminals

                                                                                                    Product Range

                                                                                                    Blackfin Tooling Series

                                                                                                    For Use With

                                                                                                    Panduit CT-2001 Series Crimping Tools

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product