NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tool Dies
                                                                                                  Print Page

                                                                                                  CD9-3B

                                                                                                  Die Insert, Crimp Applicator, 12-10AWG Insulated Ring Terminal, Yellow Code, Reel Smart Series

                                                                                                  Date/Lot Code

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT CD9-3B
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoCD9-3B
                                                                                                  Newark Part No.88M3169
                                                                                                  Product RangeReel Smart Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$681.030
                                                                                                  10+$660.390
                                                                                                  25+$639.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $681.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoCD9-3B
                                                                                                  Newark Part No.88M3169
                                                                                                  Product RangeReel Smart Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Crimp Die Applications12-10AWG Insulated Ring Terminals
                                                                                                  For Use WithPANDUIT CA9 Ezair Series Crimp Applicators
                                                                                                  Product RangeReel Smart Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CD9-3B is a PK1 Reel Smart™ applicator die set. The CD9-3B Die Insert is designed for use with the CA9 Ezair™ Crimp Applicator. This quick-change die set allow for fast product change over and reduction in set-up time.

                                                                                                  • Select reelsmart terminals and disconnects compatible connector
                                                                                                  • Copper conductor size range from #16 to #10AWG
                                                                                                  • Yellow color, steel base material
                                                                                                  • Nickel-plated and black oxide finish/coating

                                                                                                  Technical Specifications

                                                                                                  Crimp Die Applications

                                                                                                  12-10AWG Insulated Ring Terminals

                                                                                                  Product Range

                                                                                                  Reel Smart Series

                                                                                                  For Use With

                                                                                                  PANDUIT CA9 Ezair Series Crimp Applicators

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.