ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Connector Kits
                                                                                                    Print Page

                                                                                                    5698

                                                                                                    Connector Kit, RF, Coaxial

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 5698
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5698
                                                                                                    Newark Part No.50F841
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$345.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $345.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5698
                                                                                                    Newark Part No.50F841
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Kit TypeRF, Coaxial
                                                                                                    Kit Contents22 Pcs of N, BNC, TNC, SMA Plug/Jack, Coupler, Banana Plug, Binding Post
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 5698 from Pomona is a universal adapter kit. This kit allows users to make their own adapters combinations such as SMA to BNC or BNC to double banana plugs. Adapter’s ends are joined with coupling nuts and all connectors has gold plated centre contacts and silver plated bodies. Universal adapter cable (5749) is recommended for use with this adapter kit.

                                                                                                    • Operating temperature of -55°C to 150°C (RF coaxial, coupler) and 50°C (banana plug, binding post)
                                                                                                    • Nominal impedance for RF coaxial connector and coupler is 50 ohm
                                                                                                    • VSWR for RF coaxial connector and coupler is 1.2:1 (DC-1GHz)
                                                                                                    • Frequency range from DC-1GHz (RF coaxial, coupler) and DC-300MHz (banana plug, binding post)
                                                                                                    • CE marked

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    N male (5734) and female (5738) RF coaxial connectors, BNC male (5735) and female (5739) RF coaxial connectors, TNC male (5736) and female (5740) RF coaxial connectors, SMA male (5737) and female (5741) RF coaxial connectors, Coupler (5742), Double banana plug (5743), Double binding post (5744).

                                                                                                    Technical Specifications

                                                                                                    Connector Kit Type

                                                                                                    RF, Coaxial

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    22 Pcs of N, BNC, TNC, SMA Plug/Jack, Coupler, Banana Plug, Binding Post

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 5698

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product