Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-583853-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16M3976
Product RangeCrimp-Snap Series
Your Part Number
2,767 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.090 |
| 25+ | $2.060 |
| 50+ | $2.020 |
| 100+ | $1.990 |
| 250+ | $1.870 |
| 500+ | $1.780 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-583853-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16M3976
Product RangeCrimp-Snap Series
Product RangeCrimp-Snap Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use With.100, .125, .156 Centerline Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-583853-4 is a Crimp Contact made of phosphor bronze with gold plated finish. This crimp snap-in series bifurcated wire-to-board connector contact accepts 24 to 20AWG wire. It is ideal for use with 0.1, 0.125 and 0.156-inch centerline PCB connectors.
Applications
Industrial
Technical Specifications
Product Range
Crimp-Snap Series
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
.100, .125, .156 Centerline Connectors
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 5-583853-4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability