Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445996-1Copy
Newark Part No.11H4705
Product RangeAMPLIMITE 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.010 |
Price for:Each
Minimum: 500
Multiple: 500
$2,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445996-1Copy
Newark Part No.11H4705
Product RangeAMPLIMITE 100 Series
Product RangeAMPLIMITE 100 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
For Use WithAMP Power Series Connectors
Wire Size AWG Max4AWG
Wire Size AWG Min4AWG
Current Rating100A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1445996-1 is a Power Contact made of copper with silver plated finish. The POWER series wire-to-wire connector crimp pin/socket contact accepts 4AWG stranded discrete wire. The cold-headed contact comes with a closed barrel and is suitable for use with the AMP power series connectors.
- UL94V-0 Flammability rating
- 100A Rated current
- 600VAC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE 100 Series
Contact Termination Type
Crimp
Wire Size AWG Max
4AWG
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin, Socket
For Use With
AMP Power Series Connectors
Wire Size AWG Min
4AWG
Contact Material
Copper
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate