Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1210120102Copy
Newark Part No.62AK6086
Product RangemPm 121012 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No1210120102Copy
Newark Part No.62AK6086
Product RangemPm 121012 Series
Technical Datasheet
Connector OrientationStraight
DIN FormDIN Form C - Micro
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max10A
Mating Interface Pitch9.4mm
IP RatingIP65, IP67
IP RatingIP65, IP67
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product RangemPm 121012 Series
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Alternatives for 1210120102
1 Product Found
Technical Specifications
Connector Orientation
Straight
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
10A
IP Rating
IP65, IP67
Contact Material
Brass
Product Range
mPm 121012 Series
Cable Diameter Min
-
SVHC
To Be Advised
DIN Form
DIN Form C - Micro
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
9.4mm
IP Rating
IP65, IP67
Contact Plating
Tin Plated Contacts
Coupling Type
-
Cable Diameter Max
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate