0
0 Items$0.00

61Contacts Circular MIL Spec Connectors :

890 Products Found
Find a huge range of 61Contacts Circular MIL Spec Connectors at Newark Electronics. We stock a wide range of Circular MIL Spec Connectors, such as 6Contacts, 4Contacts, 5Contacts & 8Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Glenair, Amphenol Aerospace, Souriau-sunbank / Eaton, Amphenol Industrial & Amphenol
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96J2879
Each
1+
$144.980
5+
$139.020
10+
$133.060
25+
$127.940
50+
$123.670
More Pricing...
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
B
EMI
60K5440
Each
1+
$77.890
5+
$73.850
10+
$70.370
25+
$69.190
50+
$68.360
More Pricing...
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-61
Composite Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
General Duty
60K5601
Each
1+
$537.160
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
61Contacts
Crimp Socket
Threaded
25-61
Composite Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
General Duty
96J1921
Each
1+
$354.700
5+
$340.100
10+
$325.480
25+
$312.940
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
B
EMI
25K2414

RoHS

Each
1+
$127.140
5+
$124.770
10+
$122.940
25+
$120.870
50+
$119.430
More Pricing...
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
31K0829
Each
1+
$174.350
5+
$145.860
10+
$140.610
25+
$138.600
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Socket
Threaded
25-61
Composite Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
General Duty
48M3321
Each
1+
$181.680
MIL-DTL-38999 Series I
MS27467 Series
Straight Plug
61Contacts
Crimp Pin
Bayonet
25-61
Aluminum Alloy Body
Clear Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
31K3218
Each
1+
$238.760
5+
$197.010
10+
$168.230
25+
$165.830
50+
$163.880
MIL-DTL-38999 Series I
MS27467 Series
Straight Plug
61Contacts
Crimp Socket
Bayonet
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Environmentally Sealed
58AJ3245

RoHS

Date/Lot Code

Each
1+
$112.000
5+
$103.610
10+
$95.200
25+
$89.250
50+
$85.000
More Pricing...
MIL-DTL-26482 Series I
MS3122 Series
Box Mount Receptacle
61Contacts
Crimp Pin
Bayonet
24-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
31K1203
Each
1+
$202.190
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
71K3374

RoHS

Each
1+
$538.950
5+
$529.040
10+
$521.380
25+
$513.930
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
61Contacts
Crimp Socket
Threaded
25-61
Composite Body
Electroless Nickel
Copper Alloy
Gold
A
General Duty
33K8848

RoHS

Each
1+
$160.590
5+
$157.630
10+
$155.340
25+
$153.130
50+
$151.330
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Socket
Threaded
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
A
EMI
95J9547
Each
1+
$151.210
5+
$148.430
10+
$146.280
25+
$144.190
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
61Contacts
Crimp Socket
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
95J9591
Each
1+
$148.190
5+
$145.470
10+
$143.360
25+
$141.310
50+
$139.650
MIL-DTL-38999 Series I
MS27467 Series
Straight Plug
61Contacts
Crimp Pin
Bayonet
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Environmentally Sealed
96J3103
Each
1+
$135.980
5+
$130.390
10+
$124.790
25+
$120.000
50+
$117.490
More Pricing...
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
25K2839
Each
1+
$106.540
5+
$104.560
10+
$103.020
25+
$101.280
50+
$100.070
More Pricing...
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
71K3114

RoHS

Each
1+
$111.420
5+
$109.340
10+
$107.740
25+
$105.930
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
A
EMI
81K2003
Each
1+
$246.490
5+
$219.620
10+
$192.730
25+
$185.320
50+
$179.140
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Corrosion Resistant, EMI
26K5524
Each
1+
$82.270
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-61
Composite Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
B
General Duty
31K3523
Each
1+
$143.730
5+
$143.020
10+
$142.290
25+
$138.060
50+
$136.690
More Pricing...
MIL-DTL-38999 Series II
MS27473 Series
Straight Plug
61Contacts
Crimp Pin
Bayonet
24-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
25K2837
Each
1+
$104.300
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
26K3137
Each
1+
$137.510
5+
$131.860
10+
$126.220
25+
$121.380
50+
$117.340
More Pricing...
MIL-DTL-38999 Series III
DS38999/24 Series
Jam Nut Receptacle
61Contacts
Crimp Pin
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
56K8560
Each
1+
$89.100
5+
$88.500
10+
$87.910
25+
$87.310
50+
$86.710
More Pricing...
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-61
Composite Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
General Duty
11M3146
Each
1+
$277.730
5+
$228.900
10+
$196.500
25+
$172.860
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Socket - Contacts Not Supplied
Threaded
25-61
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Corrosion Resistant, EMI
56K8523

RoHS

Each
1+
$296.920
5+
$249.660
10+
$214.330
25+
$188.540
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
61Contacts
Crimp Pin - Contacts Not Supplied
Threaded
25-61
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
1-25 of 890 items
of 36 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO