30Contacts Circular MIL Spec Connectors :
179 Products FoundFind a huge range of 30Contacts Circular MIL Spec Connectors at Newark Electronics. We stock a wide range of Circular MIL Spec Connectors, such as 6Contacts, 5Contacts, 4Contacts & 8Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Amphenol Aerospace, Amphenol Industrial, Glenair, ITT Cannon & Amphenol
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71K3188 | Each | 1+ $631.450 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||||
Each | 1+ $669.170 5+ $659.380 10+ $651.800 25+ $644.440 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket | Threaded | 25-20 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
Each | 1+ $1,475.320 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||||
Each | 1+ $440.520 5+ $434.080 10+ $429.090 25+ $424.240 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
31K1151 | Each | 1+ $613.860 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $91.560 5+ $89.300 10+ $87.050 25+ $84.790 50+ $84.620 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
Each | 1+ $669.170 5+ $659.380 10+ $651.800 25+ $644.440 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket | Threaded | 25-20 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | General Duty | ||||||
71K3183 | Each | 1+ $77.950 5+ $75.900 10+ $74.930 25+ $74.050 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||||
23K2361 | Each | 1+ $1,018.590 5+ $916.630 10+ $814.660 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
71K3349 | Each | 1+ $218.270 5+ $215.080 10+ $212.610 25+ $210.210 50+ $208.260 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
71K3186 | Each | 1+ $131.020 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
85K0750 | Each | 1+ $224.710 5+ $212.600 10+ $200.490 25+ $193.990 50+ $192.680 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
71K3420 | Each | 1+ $704.160 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
Each | 1+ $440.500 5+ $434.060 10+ $429.070 25+ $424.220 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
22M0143 | Each | 1+ $95.730 5+ $94.310 10+ $93.210 25+ $91.960 50+ $91.100 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
71K3184 | Each | 1+ $191.500 5+ $188.700 10+ $186.530 25+ $184.420 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | D | Corrosion Resistant, EMI | |||||
30M3727 | Each | 1+ $225.580 5+ $201.500 10+ $177.420 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
Each | 1+ $447.120 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket | Threaded | 25-20 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | ||||||
48M2573 | Each | 1+ $155.420 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
71K3181 | Each | 1+ $188.810 5+ $186.040 10+ $183.910 25+ $181.830 50+ $180.140 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
Each | 1+ $688.550 5+ $681.040 10+ $674.500 25+ $668.080 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Socket | Threaded | 25-20 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
23K2376 | Each | 1+ $724.050 5+ $655.170 10+ $586.290 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 30Contacts | Crimp Pin | Threaded | 25-20 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $488.720 5+ $479.740 10+ $472.790 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Pin | Threaded | 25-20 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
97J0691 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 30Contacts | Crimp Pin | Bayonet | 18-30 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ $133.860 5+ $127.170 10+ $125.330 25+ $123.540 50+ $122.090 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 30Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-20 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||