121Contacts Circular MIL Spec Connectors :
264 Products FoundFind a huge range of 121Contacts Circular MIL Spec Connectors at Newark Electronics. We stock a wide range of Circular MIL Spec Connectors, such as 6Contacts, 4Contacts, 5Contacts & 8Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Amphenol Pcd
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69AK7277 | Each | 1+ $1,956.670 100+ $1,841.910 500+ $1,697.270 1000+ $1,544.100 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Cadmium | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
69AK6618 | Each | 1+ $949.750 100+ $894.050 500+ $823.840 1000+ $749.500 | MIL-DTL-28840 | M28840/20 Series | Cable Mount Receptacle | 121Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Cadmium | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
69AK6622 | Each | 1+ $1,169.460 100+ $1,100.900 500+ $1,014.440 1000+ $922.880 | MIL-DTL-28840 | M28840/20 Series | Cable Mount Receptacle | 121Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Cadmium | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
69AK6625 | Each | 1+ $1,490.860 100+ $1,403.420 500+ $1,293.220 1000+ $1,176.490 | MIL-DTL-28840 | M28840/20 Series | Cable Mount Receptacle | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Cadmium | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
69AK7281 | Each | 1+ $1,528.460 100+ $1,438.840 500+ $1,325.820 1000+ $1,206.180 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Cadmium | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
69AK7283 | Each | 1+ $1,281.410 100+ $1,206.290 500+ $1,111.540 1000+ $1,011.220 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Pin | Threaded | 29-121 | Aluminum Alloy Body | Cadmium | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
69AK5957 | Each | 1+ $756.570 100+ $712.200 500+ $656.280 1000+ $597.050 | MIL-DTL-28840 | M28840/17 Series | Straight Plug | 121Contacts | Crimp Pin | Threaded | 29-121 | Aluminum Alloy Body | Olive Drab Cadmium over Electroless Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
Each | 1+ $872.040 100+ $820.910 500+ $756.430 1000+ $688.170 | MIL-DTL-28840 | M28840/17 Series | Straight Plug | 121Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $924.400 100+ $870.180 500+ $801.840 1000+ $729.500 | MIL-DTL-28840 | M28840/17 Series | Straight Plug | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
69AK6170 | Each | 1+ $697.490 100+ $656.610 500+ $605.030 1000+ $550.420 | MIL-DTL-28840 | M28840/19 Series | 45° Angle Plug | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Olive Drab Cadmium over Electroless Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
69AK6175 | Each | 1+ $958.010 100+ $901.830 500+ $830.990 1000+ $755.990 | MIL-DTL-28840 | M28840/19 Series | 45° Angle Plug | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Olive Drab Cadmium over Electroless Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
Each | 1+ $1,686.390 100+ $1,587.540 500+ $1,462.870 1000+ $1,330.840 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $1,695.080 100+ $1,595.700 500+ $1,470.370 1000+ $1,337.660 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $2,307.950 100+ $2,172.640 500+ $2,002.000 1000+ $1,821.320 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $2,029.550 100+ $1,910.530 500+ $1,760.510 1000+ $1,601.620 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $1,486.430 100+ $1,399.240 500+ $1,289.380 1000+ $1,173.000 | MIL-DTL-28840 | M28840/19 Series | 45° Angle Plug | 121Contacts | Crimp Pin | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $1,053.210 100+ $991.450 500+ $913.580 1000+ $831.140 | MIL-DTL-28840 | M28840/19 Series | 45° Angle Plug | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $2,939.550 100+ $2,767.180 500+ $2,549.880 1000+ $2,319.740 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $1,893.300 100+ $1,782.280 500+ $1,642.340 1000+ $1,494.100 | MIL-DTL-28840 | M28840/26 Series | Straight Plug | 121Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $550.870 100+ $518.550 500+ $477.840 1000+ $434.700 | MIL-DTL-28840 | M28840/10 Series | Wall Mount Receptacle | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $631.810 100+ $594.780 500+ $548.060 1000+ $498.620 | MIL-DTL-28840 | M28840/10 Series | Wall Mount Receptacle | 121Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
68AK2718 | Each | 1+ $451.240 100+ $424.780 500+ $391.420 1000+ $356.070 | MIL-DTL-28840 | M28840/14 Series | Jam Nut Receptacle | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Olive Drab Cadmium over Electroless Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
68AK1804 | Each | 1+ $839.280 100+ $790.070 500+ $728.010 1000+ $662.310 | MIL-DTL-28840 | M28840/16 Series | Straight Plug | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Olive Drab Cadmium over Electroless Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | |||||
Each | 1+ $1,973.570 100+ $1,857.830 500+ $1,711.930 1000+ $1,557.440 | MIL-DTL-28840 | M28840/14 Series | Jam Nut Receptacle | 121Contacts | Crimp Socket | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||
Each | 1+ $681.360 100+ $641.400 500+ $591.030 1000+ $537.690 | MIL-DTL-28840 | M28840/14 Series | Jam Nut Receptacle | 121Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 29-121 | Aluminum Alloy Body | Zinc Nickel | Beryllium Copper | Gold | 1 | Environmentally Sealed | ||||||