Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.860 |
| 5+ | $102.170 |
| 10+ | $98.640 |
| 25+ | $95.090 |
Product Information
Product Overview
The MIL-C-26482G series I Circular Connector features a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles. Connector with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements. The connector shells are manufactured from aluminium alloy. The insulators are moulded from elastomer and are bonded into the shells. Grommets are also made from elastomer and are supplied with appropriate accessories in the solder version, but are integral with the insulator for the crimp version. Copper alloy contacts have gold or tin over nickel plating.
- Sealed and hermetic types
- Wide choice of body styles and back fittings
- Solder, crimp, PC-tail and wire-wrap versions
- Thermocouple crimp contacts available
Applications
Avionics, Defence, Military & Aerospace
Technical Specifications
Standard Circular Connector
851 Series
26Contacts
16-26
Aluminium Alloy Body
Copper Alloy
N
Environmentally Sealed
MIL-DTL-26482 Series I
Cable Mount Plug
Solder Socket
Bayonet
Olive Green Cadmium
Gold
IP65
Cadmium (17-Jan-2022)
Alternatives for 85106EC1626S50
3 Products Found
Legislation and Environmental
Product Compliance Certificate