Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1546997-1Copy
Newark Part No.34M1932
Product RangeMini CPC Series
Your Part Number
160 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.950 |
| 5+ | $25.350 |
| 10+ | $24.750 |
| 25+ | $24.060 |
| 50+ | $23.360 |
| 100+ | $23.250 |
Price for:Each
Minimum: 1
Multiple: 1
$25.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1546997-1Copy
Newark Part No.34M1932
Product RangeMini CPC Series
Connector Shell Size8
Cable Diameter Max6.35mm
Strain Relief MaterialNylon (Polyamide)
Product RangeMini CPC Series
For Use WithAMP Mini CPC Series Size 8 Circular Connector
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Miniature CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
- Light-weight, all-plastic and metal-shell
- UL94V-0 Flammability
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Nylon (Polyamide)
For Use With
AMP Mini CPC Series Size 8 Circular Connector
Cable Diameter Max
6.35mm
Product Range
Mini CPC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate