Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-12WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3371
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.370 |
| 5+ | $18.990 |
| 10+ | $17.490 |
| 25+ | $17.350 |
| 50+ | $15.810 |
| 100+ | $14.270 |
| 250+ | $12.800 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-12WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3371
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size12
Cable Diameter Max7.39mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithShell Size 12 Connectors
SVHCTo Be Advised
Product Overview
The M85049/52-1-12W is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-7/12 connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Non Self Locking, Olive Drab Finish
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
Shell Size 12 Connectors
Cable Diameter Max
7.39mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/52-1-12W
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability