Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1024-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96F4889
Product Range97 Series
Also Known As10-824811-024
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.720 |
| 5+ | $26.290 |
| 10+ | $25.670 |
| 25+ | $25.050 |
| 50+ | $23.000 |
| 100+ | $20.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1024-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96F4889
Product Range97 Series
Also Known As10-824811-024
Technical Datasheet
Connector Shell Size36
Cable Diameter Max34.93mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Standard Cylindrical Connector
SVHCTo Be Advised
Product Overview
The 97-3057-1024-1 is a Cable Clamp made of die-cast zinc alloy. Both clamping halves float for maximum strain relief. The MS3057A type clamp is suitable for use with the 97 series standard cylindrical connectors.
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Connector Shell Size
36
Strain Relief Material
Zinc Alloy
For Use With
97 Series Standard Cylindrical Connector
Cable Diameter Max
34.93mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3057-1024-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate